Gigavac GV22 800V Contactors
Gigavac GV22 800V Contactors are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. These contactors feature a PCB mountable option, allowing the low-cost OEM solution by eliminating the need for cables, wires, and connectors. The GV22 800V contactors are hermetically sealed and feature a built-in coil suppression for DC coils, saving time and eliminating the need for external coil suppression.Features
- PCB mountable option allows low-cost OEM solution by eliminating the need for cables, wires, and connectors
- Hermetically sealed
- Designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- Meets CE conformance standards
- Contact arrangement:
- Main - SPST-NO Form X
- Auxiliary - SPST-NO or SPST-NC Form A or B
- Built-in coil suppression for all DC coils
- Stainless steel hardware and brass mounting inserts, for years of corrosion-free service
- Not position sensitive and can be mounted in any position for ease of installation
Specifications
- 800V rated voltage
- 10,00,000 cycles mechanical life
- 0.3mΩ typical contact resistance
- 100MΩ insulation resistance
- 2500VRMS dielectric at sea level (leakage <1mA)
- -55°C to 85°C operating temperature range
View Results ( 14 ) Page
| Número de referencia | Hoja de datos | Voltaje de la bobina | Terminación de la bobina | Corriente de la bobina | Estilo de montaje | Número de polos | Tensión del interruptor | Corriente de contacto máxima |
|---|---|---|---|---|---|---|---|---|
| GV221BAB | ![]() |
12 VDC | Flying Leads | 680 mA | Upright Flange | 2 Pole | 800 VDC | 200 A |
| GV221CAX | ![]() |
24 VDC | Flying Leads | 280 mA | Upright Flange | 1 Pole | 800 VDC | 200 A |
| GV221BAX | ![]() |
12 VDC | Flying Leads | 680 mA | Upright Flange | 1 Pole | 800 VDC | 200 A |
| GV221CAB | ![]() |
24 VDC | Flying Leads | 280 mA | Upright Flange | 2 Pole | 800 VDC | 200 A |
| GV221BAC | ![]() |
12 VDC | Flying Leads | 680 mA | Upright Flange | 2 Pole | 800 VDC | 200 A |
| GV221CAC | ![]() |
24 VDC | Flying Leads | 280 mA | Upright Flange | 2 Pole | 800 VDC | 200 A |
| GV221FAB | ![]() |
48 VDC | Flying Leads | 160 mA | Upright Flange | 2 Pole | 800 VDC | 200 A |
| GV221FAX | ![]() |
48 VDC | Flying Leads | 160 mA | Upright Flange | 1 Pole | 800 VDC | 200 A |
| GV222BAB | ![]() |
12 VDC | Flying Leads | 680 mA | Side Flange | 2 Pole | 800 VDC | 200 A |
| GV222CAC | ![]() |
24 VDC | Flying Leads | 280 mA | Side Flange | 2 Pole | 800 VDC | 200 A |
Publicado: 2024-05-13
| Actualizado: 2024-06-25