Analog Devices Inc. EVAL-HMC994APM5 Evaluation Board

Analog Devices EVAL-HMC994APM5 Evaluation Board features a 2-layer printed circuit board (PCB) fabricated from 10 mil-thick Rogers 4350B copper-clad, mounted to an aluminum heat spreader. The heat spreader provides thermal relief for the device and mechanical support for the PCB. Mounting holes on the heat spreader allow it to be attached to a heat sink for improved thermal management. The RFIN and RFOUT ports of the ADI EVAL-HMC994APM5 Evaluation Board are populated with 2.9mm female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance.

Features

  • 2-layer Rogers 4350B evaluation board with heat spreader and wideband, surface-mount bias tee circuit
  • End launch, 2.92mm RF connectors
  • Through the calibration path

Applications

  • Test instrumentation
  • Military and space
  • Fiber optics

Kit Contents

  • EV2HMC994APM5 with heat spreader

Required Equipment

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 10V, 0.5A power supply
  • -1.5V, 100mA power supply

Top Layout

Analog Devices Inc. EVAL-HMC994APM5 Evaluation Board

Bottom Layout

Analog Devices Inc. EVAL-HMC994APM5 Evaluation Board
Publicado: 2026-02-08 | Actualizado: 2026-02-11