Schurter USI 1206 Surface-Mount Fuses
Schurter USI 1206 Surface-Mount Fuses are Quick-Acting F fuses with 32VAC or 63VDC maximum rated voltages. These fuses are IEC 60127-4 rated and offer high melting I2t-values. The USI 1206 fuses are impermeable to the potting compound. These fuses operated at 0.5A to 6.3A rated current range and 63A breaking capacity. Schurter USI 1206 Surface-Mount Fuses are suitable for secondary protection DC and AC and circuits with inrush.Features
- IEC 60127-4 characteristic
- High melting I2t-values
- Impermeable to potting compound
- Quick-Acting F
Specifications
- 32VAC or 63VDC rated voltages
- 0.5A to 6.3A rated current range
- 63A breaking capability
- PCB and SMT mounting
- -55°C to +90°C admissible ambient air temperature range
Time Current Curves
Mechanical Diagram
Publicado: 2019-07-03
| Actualizado: 2023-12-11