TE Connectivity / Schaffner
TE Connectivity / Schaffner is the international leader in electromagnetic compatibility (EMC), focusing on high-growth sectors such as automotive, building automation, industrial and consumer electronics, aerospace, medical technology, power supplies, telecommunications and transportation as well as the public sector. Its core competence is ensuring electromagnetic compatibility in its role as a supplier by leveraging its extensive experience and the right technologies to guarantee that different electronic systems are able to work together smoothly.
Productos destacados de TE Connectivity / Schaffner
Filtros trifásicos FN3060
Designed for 480VAC nominal operation with current ratings of 20A to 250A.
Filtros trifásicos y neutros FN3297 y FN3298
Mitigación sólida de la interferencia electromagnética para la automatización y los sistemas de climatización industriales.
Estranguladores de corriente compensada EMC/RFI de la serie RT N
Configuraciones de 2 y 3 hilos optimizadas para filtrar el ruido EMI en líneas de alimentación de AC de hasta 600 VAC.
Estranguladores RR1000 EMC/EMI
Ofrecen reducción de EMI de modo común, un núcleo nanocristalino y un diseño apilable.