Same Sky IEC 60601-1-8 Medical Speakers

Same Sky IEC 60601-1-8 Medical Speakers are designed to fit the regulations required of devices certified to IEC 60601-1-8 standards. While some speakers can be prone to make popping noises when exposed to abrupt voltage changes, these speakers from Same Sky offer a maximum resonant frequency of <480Hz. This frequency rating means these speakers meet the minimum requirement of four harmonics of the pulsed frequency between 300Hz and 4KHz.

Features

  • Certified to IEC 60601-1-8 standards
  • Various mounting styles
  • Meets requirements of at least four harmonics

Specifications

  • 1W to 10W input power range
  • 4Ω to 8Ω impedance rating range
  • 480Hz maximum resonant frequency (Fo)
  • 20,000Hz frequency response
View Results ( 5 ) Page
Número de referencia Hoja de datos Descripción
CDSM-4627-104 CDSM-4627-104 Hoja de datos Altavoces y transductores 46.7mm, 10W, 8ohm, 180Hz Medical Speaker
CDSM-6631-48 CDSM-6631-48 Hoja de datos Altavoces y transductores 66mm, 4W, 8ohm, 200Hz Medical Speaker
CMSM-2811-24 CMSM-2811-24 Hoja de datos Altavoces y transductores 28mm, 2W, 4ohm, 400Hz Medical Speaker
CMSM-3116-34 CMSM-3116-34 Hoja de datos Altavoces y transductores 16.6mm, 3W, 4ohm, 280Hz Medical Speaker
CMSM-3116-38 CMSM-3116-38 Hoja de datos Altavoces y transductores 16.6mm, 3W, 8ohm, 280Hz Medical Speaker
Publicado: 2024-02-01 | Actualizado: 2024-09-24