Same Sky Tweeters
Same Sky Tweeters feature sizes from 30.5mm x 30.5mm to 58.8mm x 58.8mm with profiles as low as 13.5mm and sound pressure levels (SPL) from 81dB to 89dB. With nominal inputs from 10W to 20W and resonant frequencies from 1300Hz to 1700Hz, these models offer impedance ratings from 4Ω to 8Ω and are ideal for high-frequency sound output. Same Sky Tweeters are available in round, oval, and rectangular frame shapes and feature polyester, paper, or silk cone types, ensuring a proper fit for a range of applications.Features
- Round, rectangular, and oval frames available
- 81dB to 89dB SPL
- 10W to 20W nominal input ratings
- 4Ω to 8Ω impedance range
- Profiles as low as 13.5mm
- Solder eyelet mounting styles
- 1300Hz to 1700Hz resonant frequency
- Polyester, silk, and paper cone available
- Ferrite or neodymium magnet
- 30.5mm x 30.5mm to 58.8mm x 58.8mm dimensions
Videos
Additional Resources
View Results ( 6 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| CTW-3014-204SE | ![]() |
Altavoces y transductores Tweeter, 30mm, Polyester, 20W, 4ohm, 1600Hz |
| CTW-3015-104SE | ![]() |
Altavoces y transductores Tweeter, 30mm, silk, 10W, 4ohm, 1500Hz |
| CTW-3414-204SE | ![]() |
Altavoces y transductores Tweeter, 48mm, Polyester, 20W, 4ohm, 1800Hz |
| CTW-3914-108SE | ![]() |
Altavoces y transductores Tweeter, 39mm, Polyester, 10W, 8ohm, 1700Hz |
| CTW-403614-206SE | ![]() |
Altavoces y transductores Tweeter, 40mm, Polyester, 20W, 6ohm, 1500Hz |
| CTW-5424-108SE | ![]() |
Altavoces y transductores Tweeter, 54.8mm, Paper, 10W, 8ohm, 1500Hz |
Publicado: 2024-06-10
| Actualizado: 2024-10-08