ROHM Semiconductor UDZ LV & KDZ LV Zener Diodes
ROHM Semiconductor UDZ LV and KDZ LV Zener Diodes are highly reliable and are ideal for voltage regulation applications. The UDZ LV series offers a range of voltages from 51V to 150V and is offered in a 0.2W rated compact form factor. The KDZ LV features a rated power of 1.0W and is AEC-Q101 qualified. ROHM UDZ LV and KDZ LV Zener diodes offer superior surge resistance and support automotive and industrial standards.Features
- High power
- High voltage
- Low Noise Type
- Supports a wider range of applications
- Superior surge resistance for automotive standards
Applications
- Consumer
- Automotive
- Industrial sectors
Specifications
- 51V to 160V Zener voltage
- 200mW to 1W power dissipation
- 5µA to 2mA Zener current
View Results ( 24 ) Page
| Número de referencia | Hoja de datos | Vz - Tensión Zener | Corriente zener | Ir - Corriente inversa |
|---|---|---|---|---|
| KDZLVTFTR130 | ![]() |
130 V | 5 uA | 5 uA |
| KDZLVTFTR100 | ![]() |
100 V | 5 uA | 5 uA |
| KDZLVTFTR110 | ![]() |
110 V | 5 uA | 5 uA |
| KDZLVTFTR120 | ![]() |
120 V | 5 uA | 5 uA |
| KDZLVTFTR51 | ![]() |
51 V | 5 uA | 5 uA |
| KDZLVTFTR56 | ![]() |
56 V | 5 uA | 5 uA |
| KDZLVTFTR68 | ![]() |
68 V | 5 uA | 5 uA |
| KDZLVTFTR75 | ![]() |
75 V | 5 uA | 5 uA |
| KDZLVTFTR91 | ![]() |
91 V | 5 uA | 5 uA |
| UDZLVTE-17100 | ![]() |
100 V | 200 nA | 200 nA |
Publicado: 2016-11-16
| Actualizado: 2022-03-11