ROHM Semiconductor SML-522/SML522 LEDs
ROHM Semiconductor SML-522/SML522 LEDs are dual-color mini-mold chip LEDs. These ROHM Semiconductor SML-522/SML522 LEDs are available in standard, top-view, side-view, and reverse-mount types. The LEDs come in red-blue, red-green, orange-green, and yellow-green variants with luminous intensity ratings of 21mcd, 22mcd, 25mcd, and 40mcd, respectively 63mcd, and 100mcd.Features
- 2-color type LED
- Abundant 2 color variations
- Red-blue
- Red-green
- Orange-green
- Yellow-green
- Dominant wavelength
- 470nm, 572nm, 605nm, 620nm, and 624nm
- 5mA and 20mA forward current
SML-522/SML522 LEDs Dimensions
Learn More About
Additional Resources
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Descripción | If - Corriente delantera | Vf - Tensión delantera | Color de iluminación | Longitud de onda/temperatura del color |
|---|---|---|---|---|---|---|
| SML-522MY8WT86 | ![]() |
LED multicolor RECOMMENDED ALT 755-SML-522MY8WT86 | 20 mA | 2.2 V | Yellow, Yellow-Green | 590 nm, 572 nm |
| SML-522MD8WT86 | ![]() |
LED multicolor Chip LED Type Dual Color | 20 mA | 2.2 V | Orange, Yellow-Green | 605 nm, 572 nm |
| SML-522MU8WT86 | ![]() |
LED multicolor LED 4PIN SMD BI-COLOR RED/YLW GRN | 20 mA | 2.2 V | Red, Yellow-Green | 620 nm, 572 nm |
| SML-522MUWT86 | ![]() |
LED multicolor LED | 20 mA | 2.1 V, 1.9 V | Red, Yellow-Green | 630 nm, 570 nm |
Publicado: 2018-08-09
| Actualizado: 2024-04-03