ROHM Semiconductor PTZTF Automotive Zener Diodes
ROHM Semiconductor PTZTF Automotive Zener Diodes are AEC-Q101 qualified Zener Diodes optimized for automotive voltage regulation. The PTZTF Zener Diodes feature a 2.0V to 40.0V Zener voltage range and a 10mA to 40mA Zener current range. These devices exhibit a 4Ω to 25Ω Zener impedance range and 1000mW power dissipation.The ROHM Semiconductor PTZTF Automotive Zener Diodes are available in a compact DO-214AC (SMA) surface-mount package.
Features
- AEC-Q101 qualified
- 2.0V to 40.0V Zener voltage range (VZ)
- 10mA to 40mA Zener current range (IZ)
- 10μA to 200μA reverse current range (IR)
- 4Ω to 25Ω Zener impedance range (ZZ(Ω))
- 1000mW power dissipation (PD)
- 150°C junction temperature (Tj)
- -55°C to +150°C storage temperature (Tstg)
- Silicon epitaxial planar structure
- DO-214AC (SMT) package
Applications
- Voltage regulation
- Automotive rectification
Inner Circuit
Package Outline
View Results ( 8 ) Page
| Número de referencia | Hoja de datos | Vz - Tensión Zener | Zz - Impedancia Zener | Corriente de prueba |
|---|---|---|---|---|
| PTZTFTE253.6B | ![]() |
3.6 V | 15 Ohms | 40 mA |
| PTZTFTE252.0B | ![]() |
2 V | 25 Ohms | 40 mA |
| PTZTFTE2520B | ![]() |
20 V | 14 Ohms | 20 mA |
| PTZTFTE2522B | ![]() |
22 V | 14 Ohms | 10 mA |
| PTZTFTE2524B | ![]() |
24 V | 16 Ohms | 10 mA |
| PTZTFTE2527B | ![]() |
27 V | 16 Ohms | 10 mA |
| PTZTFTE253.0B | ![]() |
3 V | 15 Ohms | 40 mA |
| PTZTFTE2530B | ![]() |
30 V | 18 Ohms | 10 mA |
Publicado: 2022-05-17
| Actualizado: 2022-05-19