ROHM Semiconductor CSL901xW Surface Mount Chip LEDs
ROHM Semiconductor CSL901xW Surface Mount Chip LEDs are low current emission type LEDs. The devices feature AlGaInP, a 1.8V forward voltage, and a brightness rank of 1. The ROHM CSL901xW is available with milky white diffused resin in a 1.6mm x 8mm (t=0.55) package size.Features
- 20mA IF@VF
- 1.8V Forward voltage (Typ)
- Brightness rank of 1
- Operating temperature -40°C to 85°C
- Storage temperature -40°C to 100°C
- 1.6mm x 8mm (t=0.55) Package size
Applications
- Home appliance
- Industrial equipment
Additional Resources
Comparison Chart
Applications with LEDs
View Results ( 5 ) Page
| Número de referencia | Hoja de datos | Descripción | Longitud de onda/temperatura del color |
|---|---|---|---|
| CSL1901DW1 | ![]() |
LED de un solo color LED ORANGE | 605 nm |
| CSL1901MW1 | ![]() |
LED de un solo color LED YELLOW/GREEN | 570 nm |
| CSL1901UW1 | ![]() |
LED de un solo color LED RED | 620 nm |
| CSL1901VW1 | ![]() |
LED de un solo color LED RED | 630 nm |
| CSL1901YW1 | ![]() |
LED de un solo color LED YELLOW | 590 nm |
Publicado: 2022-08-16
| Actualizado: 2022-11-11