ROHM Semiconductor CSL110x White LEDs

ROHM Semiconductor CSL110x White LEDs are industry-standard, high-brightness, reflector-type white LEDs. The CSL110x contributes to space-saving applications through miniaturization. The ROHM CSL110x features an improved design and visibility by allowing complete blackout expressions in panel display due to the high-density mounting of high-light LED.

Features

  • Low-intensity reflector package type
  • High brightness LED type
  • 1.6mm x 0.8mm (t=0.55mm) 0603 package size
  • White emitting color
  • -40°C to 110°C operating temperature
  • InGaN chip structure

Applications

  • Amusement
  • Data storage
  • Healthcare
  • Home appliance
  • Industrial equipment
  • Office equipment
  • PC
View Results ( 8 ) Page
Número de referencia Hoja de datos Intensidad luminosa Vf - Tensión delantera If - Corriente delantera
CSL1101WBAW1 CSL1101WBAW1 Hoja de datos 155 mcd 2.9 V 5 mA
CSL1101WBBW1 CSL1101WBBW1 Hoja de datos 155 mcd 2.9 V 5 mA
CSL1101WBCW1 CSL1101WBCW1 Hoja de datos 155 mcd 2.9 V 5 mA
CSL1101WBDW1 CSL1101WBDW1 Hoja de datos 155 mcd 2.9 V 5 mA
CSL1102WBAW1 CSL1102WBAW1 Hoja de datos 1000 mcd 3.2 V 20 mA
CSL1102WBBW1 CSL1102WBBW1 Hoja de datos 1000 mcd 3.2 V 20 mA
CSL1102WBCW1 CSL1102WBCW1 Hoja de datos 1000 mcd 3.2 V 20 mA
CSL1102WBDW1 CSL1102WBDW1 Hoja de datos 1000 mcd 3.2 V 20 mA
Publicado: 2024-04-30 | Actualizado: 2024-05-20