ROHM Semiconductor BM2P26CK-EVK Evaluation Board
ROHM Semiconductor BM2P26CK-EVK Evaluation Board provides a demonstration platform for the BM2P26CK-Z PWM DC-DC Converter. The BM2P26CK-Z is optimized for use in AC-DC devices that include an electrical outlet and integrates a 650V startup circuit for low power consumption. ROHM Semiconductor BM2P26CK-EVK Evaluation Board features the flyback topology.Features
- Pre-mounted BM2P26CK-Z in a DIP7K package
- Isolated flyback topology
- 90V to 264V input voltage range, 230V typical
- 47Hz to 63Hz input frequency
- 4.7V to 5.25V output voltage, 5.20V typical
- 0.0A to 0.5A output current range
- 40mW standby power
- 65% to 71.1% power efficiency
- 60mVpp output ripple voltage
- -10°C to +65°C operating temperature range
Required Equipment
- AC power supply, 90V to 264V, ≥10W
- Load equipment, 0.5A at maximum value
- DC voltmeter
Setup Example
Publicado: 2020-07-15
| Actualizado: 2024-10-03