ROHM Semiconductor BD52xxNVX-2C Voltage Detector IC
ROHM Semiconductor BD52xxNVX-2C Voltage Detector IC is a free time delay setting CMOS voltage detector IC that is highly accurate, with an ultra-low current consumption feature that uses the CMOS process. The BD52xxNVX-2C controls the delay time setting by an external capacitor.The ROHM BD52xxNVX-2C Voltage Detector IC is AEC-Q100 qualified and includes an N-channel open-drain output. The devices are available for specific detection voltage ranging from 2.6V to 3.1V with an 0.1V increment. The time delay has ±50% accuracy in the operating temperature range of -40°C to 125°C.
The devices are housed in a SSON004R1010 (1.00mm x 1.00mm x 0.60mm) package.
Features
- AEC-Q100 qualified
- Nano energy
- Delay time setting controlled by external capacitor
- N-Ch Open drain output type
- Miniature surface-mount package
- ±2.5% (VDET=2.6V to 3.1V) Detection voltage accuracy
- SSON004R1010 (1.00mm x 1.00mm x 0.60mm) package
Specifications
- 2.6V to 3.1V (Typ) Detection voltage
- 270nA (Typ) Ultra-low current consumption
- ±50% (-40°C to +125°C, CT pin capacitor ≥ 1nF) Time delay accuracy
Typical Application Circuit
Pin Configuration
Block Diagram
Publicado: 2021-12-13
| Actualizado: 2022-03-11