ROHM Semiconductor ADZ5.1B RASMID™ Series Ultra Small Zener Diodes
ROHM Semiconductor ADZ5.1B RASMID™ Series Ultra Small Zener Diodes feature a high reliability and dimension tolerance of ±10µm. The diodes have a Zener voltage IZ=5mA and a reverse current VR=3.5V. They are ideal for voltage regulation applications.Features
- High reliability
- Dimension tolerance ±10µm
Applications
- Voltage regulation
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| ADZT15R5.1B | ![]() |
Diodos Zener Zener Diode 5.1V 100mW 5mA Surface Mount SOD-962 |
| ADZT15R6.2B | ![]() |
Diodos Zener Zener Diode 6.2V 100mW 5mA Surface Mount SOD-962 |
| ADZT15R6.8B | ![]() |
Diodos Zener Zener Diode 6.8V 100mW 5mA Surface Mount SOD-962 |
| ADZT15R8.2B | ![]() |
Diodos Zener Zener Diode 8.2V 100mW 5mA Surface Mount SOD-962 |
Publicado: 2021-07-19
| Actualizado: 2022-03-11