Soracom Onyx LTE USB Cellular Modem Dongle
Soracom Onyx LTE USB Cellular Modem is a versatile connectivity solution that empowers IoT applications across virtually any industry. The USB-powered cellular dongle combines a modem with global 2G, 3G, and 4G/LTE frequency support and built-in antennas, making it easy to add cellular connectivity without needing extra components or power sources. With its end-product certification, the Soracom Onyx is ideal for everything from agriculture and healthcare to logistics and smart cities. Paired with global cellular connectivity courtesy of Soracom SIMs, this powerful modem can connect a smart device wherever it is deployed.The Soracom Onyx features a Quectel® EG25-G LTE Cat. 4 modules for global 4G/LTE, 3G, and 2G cellular connectivity and a Soracom 3-in-1 industrial-grade SIM card that offers worldwide connectivity and monthly pay-as-you-go pricing (plan01s). Soracom's free online user console allows participants to start, pause, and stop service as needed.
With a USB port and driver support for Linux, Onyx can be easily installed on various devices to add global cellular data connectivity. The device incorporates built-in antennas for easy installation without extra wires or accessories and also delivers two external CRC9 antenna connectors to permit custom antenna configurations. Additionally, Onyx supports built-in application protocols such as TCP, UDP, PPP, FTP, HTTP, and MQTT, enabling devices to integrate into various system architectures and cloud services quickly without requiring custom code.
Features
- Soracom Onyx
- Works with the connectivity technology of your choice
- Global 2G, 3G, and 4G/LTE network compatibility
- Designed to work with Linux devices and cellular network interface management options such as NetworkManager, ModemManager, PPP, and QMI
- Easily deployed and adaptable construction
- Rugged design enables easy installation
- Features two built-in antennas and two CRC9 connectors for external options
- Highly compatible and customizable software to streamline IoT projects
- Utilize AT commands for greater control of your device
- Features built-in application protocols like TCP, UDP, PPP, FTP, HTTP, and MQTT
- Available with and without an Embedded Soracom SIM (eSIM)
- The Soracom Onyx accepts any standard nano SIM card
- eSIM version comes equipped with Soracom Air Plan01S built in for additional physical security
- Unlocked with a Soracom SIM/eSIM
- Regional, national, and global connectivity for all IoT applications
- Connect devices to over 275 networks in more than 160 countries
- Layers of redundancy help keep devices reliably online
- Powerful IoT user console offers complete control
- Effortlessly monitor Soracom SIM or eSIM usage and set data caps
- Throttle connections and speed class to optimize performance
- Get automated alerts to stay informed
- Access dozens of on-demand platform services for limitless possibilities
- Integrate seamlessly with your favorite cloud service
- The Soracom platform was built off AWS infrastructure
- Can easily integrate with AWS, Azure, and Google Cloud as well
- Expanded coverage redundancy for more secure connections
Applications
- Asset performance management
- Remote asset monitoring
- Electric vehicle (EV) monitoring and charging
- Connected healthcare
- Oil and gas
- Industrial automation
- Smart supply chain management
- Point-of-sale (POS) and payment transactions
- Smart cities
- Access controls
- Security systems
- Smart agriculture
- Smart utilities
- Home health and safety
- Indoor air quality monitoring
- Intelligent buildings
- Intelligent traffic management
Additional Resource
Videos
Curious about what kind of coverage is available?
Learn all about our data plans, as well as our global list of supported carriers, in our developer docs.
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| 4573326591584 | ![]() |
Módulos celulares LTE USB Modem with SIM slot |
| 4573326591591 | ![]() |
Modems LTE USB Modem with Global eSIM |
| 4573326592604 | ![]() |
Modems LTE USB Modem w/ Global Nano SIM |