Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers

Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers improve power efficiency with low power consumption. Built-in features such as a high-precision (±1%) high-speed on-chip oscillator, background operation data flash capable of 1 million rewrites, temperature sensor, and interface ports for multiple power supplies help reduce system costs and size. The RL78/G22 MCUs provide a true low-power platform offering a 37.5μA/MHz operating current, 200nA stop current, 32/64KB code flash memory, and 4KB RAM in a 1.6V to 5.5V range. The Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers feature up to 29 capacitive touch sensors and 16 to 48 pins.

Features

  • 64KB ROM
  • Low power consumption
  • RL78 CPU core
  • Code flash memory
  • Data flash memory
  • High-speed on-chip oscillator
  • Middle-speed on-chip oscillator
  • Low-speed on-chip oscillator
  • Power management and reset function
  • Data Transfer Controller (DTC)
  • SNOOZE Mode Sequencer (SMS)
  • Event Link Controller (ELC)
  • 8-/10-bit resolution A/D converter
  • Capacitive sensing unit
  • 12 to 44 input/output pins
  • Binary-Coded Decimal (BCD) correction circuit
  • Key interrupt input
  • Clock output/buzzer output controller

Applications

  • Standard general-purpose MCUs
  • IoT devices
  • Battery operated equipment
  • Home appliances
  • Industrial equipment

Specifications

  • 32KB or 64KB code flash memory
  • 2KB data flash memory
  • 4KB RAM
  • 1Mbyte address space
  • 8 bits × 32 general-purpose registers (8 bits × 8 registers × 4 banks)
  • 0.03125µs minimum instruction execution time
  • Instruction set
    • Data transfer
    • Adder and subtractor/logical operation
    • Multiplication
    • Multiplication and accumulation
    • Rotate, barrel shift, and bit manipulation
  • Timers
    • 8-channel 16-bit timer
    • 1-channel watchdog timer
    • 1-channel Realtime Clock (RTC)
  • 1.50V typical power-on-reset circuit detection voltage
  • 1.6V to 5.5V power supply voltage range
  • -40°C to +105°C ambient operating temperature range

Videos

Block Diagram

Block Diagram - Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers
Publicado: 2023-02-13 | Actualizado: 2023-05-31