Raspberry Pi 2 Model B Single Board Computer
Raspberry Pi 2 Model B Single Board Computer (SBC) features a Broadcom System on a Chip (SoC) with an integrated 900MHz quad-core Arm® Cortex-A7 CPU and an on-chip Graphics Processing Unit (GPU). The credit card-sized SBC operates within a 0 to +50°C temperature range. The device offers a clean mainline form factor, 1GB memory, and 40-pin GPIO.Features
- 900MHz quad-core Arm Cortex-A7 CPU
- 1GB RAM
- 100 Base Ethernet
- 4x USB ports
- 40-pin GPIO
- Full HDMI port
- Combined 3.5mm audio jack and composite video
- Camera interface (CSI)
- Display interface (DSI)
- Micro SD card slot
- VideoCore IV 3D graphics core
Specifications
- 1GB memory
- 900MHz frequency
- 5V operating supply
- 0 to +50°C operating temperature range
Required Equipment
- Computer monitor or television with HDMI input
- Appropriate display cable to connect the display and Raspberry Pi
- Standard USB keyboard and mouse
- Quality power supply (Raspberry Pi Power Supply recommended)
- 8GB minimum micro SD card
- Raspberry Pi Imager installed
Videos
Publicado: 2022-12-16
| Actualizado: 2023-07-25