Qorvo QPB9850EVB-01 Evaluation Board

Qorvo QPB9850EVB-01 Evaluation Board is used to evaluate the QPB9850 RF Amplifier. The Qorvo QPB9850 is an integrated front-end module designed for 5G TDD systems. The device combines an LNA with a high-power handling switch, serving as a failsafe termination path during radio transmission.

Features

  • Used to evaluate the QPB9850 RF Amplifier
  • Qorvo QPB9850 is an integrated front-end module designed for 5G TDD systems
  • 2.3GHz to 5GHz frequency
Publicado: 2023-11-29 | Actualizado: 2024-03-18