Phoenix Contact QUINT HP AC Uninterruptible Power Supplies

Phoenix Contact QUINT High Powered (HP) AC Uninterruptible Power Supplies (UPS) are ideal in application environments where power needs exceed 1kVA/900W. These power supplies utilize UPS IQ technology and a battery management system that provides users with all the system information about the UPS to communicate the status and alarm conditions locally or remotely. QUINT AC supplies have a modular design that provides flexibility in sizing the system needed and an expandable battery system that allows extended run times. The featured hot-swap batteries prevent the need for a full system shutdown during battery maintenance. Phoenix Contact QUINT AP AC Supplies are ideal for various environments, including infrastructure, pharmaceutical, and wind industry.

Features

  • Modular design provides flexibility
  • Expandable battery system allows extended run times
  • Hot-swap batteries
  • Integrated fuse holder with replacement fuse
  • Replaceable fan
  • Multiple battery terminals
  • Removable communication card
  • Easy communication
  • Natively compatible with Power Management Suite software

Applications

  • Infrastructure
  • Pharmaceutical
  • Wind industry

Videos

Publicado: 2024-07-03 | Actualizado: 2024-07-11