Positronic Rhapso-D (RD) Standard Density D-Sub Connectors
Positronic Rhapso-D (RD) Standard Density D-Sub Connectors provide size 20 removable contacts, mil / aero performance, and -55°C to +125°C operating temperature range. These military-quality connectors meet the performance requirements of IEC 60807-3, Performance Level 1. Applicable crimp-removable contact connectors are qualified to MIL-DTL-24308 and SAE AS39029. The precision machined contacts have closed barrel, crimp terminations. Positronic RD Standard Density D-Sub Connectors are mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308, IEC 60807-2, and IEC 60807-3. Rhapso-D connectors are designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes.
Features
- Military-quality connectors
- Size 20 removable contacts
- Mil / aero performance
- Designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes
- Meets the performance requirements of IEC 60807-3, Performance Level 1
- Utilizes precision machined contacts with closed barrel, crimp terminations
- Applicable crimp-removable contact connectors are qualified to MIL-DTL-24308 and SAE AS39029
- Female utilizes Positronic's unique PosiBand® closed-entry system, rugged open-entry female contacts available
- Mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308, IEC 60807-2, and IEC 60807-3
- Wide assortment of cable support hoods and locking systems available
- Accessories
- Machined aluminum and die-cast backshells
- Jackscrews
- Lock tabs
Applications
- Military
- Aerospace and defense
- Rail and mass transit
- Oil, gas, and energy
- Off-highway
- Test and instrumentation
Specifications
- 5GΩ insulator resistance
- 1000Vrms proof voltage
- 300Vrms working voltage
- 4mΩ initial contact resistance (maximum)
- 11A contact current rating
- Lead-free solder process 1
- Available in stainless steel
- -55°C to +125°C temperature range
Connector Details