Phoenix Contact Panel Mounting Frames

Phoenix Contact Panel Mount Frames provide IP67 protection, feature Freenet RJ45 socket inserts, and meet CAT5e specifications. These connectors are available with six positions, 100mA current rating, 5V voltage range, and an 0ºC to 55ºC operating temperature range.
View Results ( 2 ) Page
Número de referencia Hoja de datos Descripción Códigos USOC
1405358 1405358 Hoja de datos Conectores modulares / conectores ethernet VS-PPC-F1-RJ45- MNNA-1R-F RJ45
1405374 1405374 Hoja de datos Conectores modulares / conectores ethernet VS-PPC-F1-SCRJ- MNNA-1RF RJ12
Publicado: 2012-05-21 | Actualizado: 2022-03-11