Phoenix Contact NACS AC Charging Cables

Phoenix Contact NACS AC Charging Cables offer power ratings of 50A and 80A, with temperature sensors in the cables to monitor the charging process. These cables are connected to an electric vehicle from a charging station to deliver power to the battery of an EV. The NACS AC Charging Cables feature temperature measurement of contact pins to prevent overheating and an ergonomic gripping zone, ensuring easy and comfortable handling. These North American Charging Standard (NACS) cables are in conformance with UL 2251, SAE J3400, and IATF 16949, ensuring high quality, safety, and compatibility. These charging cables provide an IP67 protection rating when plugged in and IP2XB touch protection with molded caps for maximum electrical safety. Typical applications include Level 2 public EV charging stations and home chargers in garages or parking areas.

Features

  • North American Charging Standard (NACS) design follows SAE J3400
  • Temperature measurement of contact pins to prevent overheating
  • Ergonomic gripping zone guarantees easy and comfortable handling
  • Option to customize cables with different lengths, product logos, and cable ends
  • Conformance with UL 2251, SAE J3400, and IATF 16949 ensures the highest quality, safety, and compatibility
  • IP67 protection rating when plugged in
  • IP2XB touch protection with moulded caps for maximum electrical safety

Applications

  • Level 2 public EV charging stations (parking garages, business parking lots, rest areas, etc.)
  • Home chargers in garages or parking areas

Schematic Diagram

Schematic - Phoenix Contact NACS AC Charging Cables
View Results ( 8 ) Page
Número de referencia Hoja de datos Valor de corriente RoHS - Mouser
1661615 1661615 Hoja de datos 80 A Y
1661614 1661614 Hoja de datos 80 A N
1661618 1661618 Hoja de datos 80 A N
1661619 1661619 Hoja de datos 80 A N
1661611 1661611 Hoja de datos 50 A N
1661612 1661612 Hoja de datos 50 A N
1661616 1661616 Hoja de datos 80 A N
1661617 1661617 Hoja de datos 50 A N
Publicado: 2025-12-01 | Actualizado: 2025-12-10