Phoenix Contact MACX MCR-IDS Isolated Signal Conditioners

Phoenix Contact MACX MCR-IDS Isolated Signal Conditioners offer a wide range of solutions for safe, interference-free analog signal processing. These devices isolate and transmit 4mA to 20mA signals to a load in safe zones or hazardous locations (-EX models). The modules are approved for safety-related applications up to SIL 2 (1oo1) and SIL 3 (1oo2), where the options to use two 1-channel IDSs or one 2-channel IDS are available. All versions feature a -40°C to +70°C temperature range, an output load up to 700Ω, bidirectional HART communication, and open/short circuit detection. The MACX MCR-IDS Isolated Signal Conditioners are also offered with push-in or screw-in connections.

Features

  • Single or dual-channel analog output
  • Open and short circuit detection
  • Bidirectional HART communications
  • Pluggable housing with push-in or screw-in connection
  • Output load up to 700Ω
  • Safety applications up to SIL 2 (1oo1) and SIL 3 (1oo2)
  • DIN-rail mounted

Specifications

  • 30VDC voltage rating
  • 20mA current rating
  • 3 or 4 position
  • Gray polyamide (PA) housing
  • 114.5mm x 12.5mm x 112.5mm or 116mm dimensions (L x W x H)
  • -40°C to +70°C operating temperature range

Videos

Publicado: 2021-07-19 | Actualizado: 2025-09-30