Phihong 240W & 280W GaN Desktop AC Adapters
Phihong 240W and 280W GaN Desktop AC Adapters support a wide AC input range of 90Vrms to 264Vrms and deliver a regulated 20VDC output at 12A. These adapters feature 240W output power, > 89% efficiency, and 2.8A maximum AC input current at 100VAC with full load. The GaN desktop adapters offer an IEC C14 input AC plug and 250μA maximum leakage current at 240VAC/50Hz. These adapters are ideal for industrial and high-demand gaming systems with reduced heat and improved energy conversion.
Features
- 90Vrms to 264Vrms AC input range
- 20VDC regulated output voltage
- 12A maximum load current
- Output power:
- 240W (AA240U-200B-R and AA240U-200A-R)
- 280W (AA280U-200B-R)
- > 89% efficiency
- Maximum AC input current at 100VAC with full load
- 2.8A (AA240U-200B-R and AA240U-200A-R)
- 3.2A (AA280U-200B-R)
- 250μA maximum leakage current at 240VAC/50Hz
- IEC C14 input AC plug
Datasheets
Publicado: 2026-03-16
| Actualizado: 2026-04-21