Pervasive Displays Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.

Features

  • a-Si TFT active matrix Electronic Paper Display (EPD)
  • 1.54”, 2.13”, 2.66”, 2.7”, 3.7”, and 4.2” display panel sizes
  • Super wide viewing angle - near 180°
  • SPI interface
  • Ultra-low power consumption
  • Extra thin and light
  • RoHS compliant

Applications

  • Internet of Things (IoT)
  • Electronic shelf labels
  • Identification and access
  • Reusable containers
  • 1D/2D barcodes
  • Smart tags
  • Badges
  • Reusable transit items

Application Circuit Block Diagram

Block Diagram - Pervasive Displays Wide Temperature E-ink Displays
View Results ( 4 ) Page
Número de referencia Hoja de datos Diagonal Resolución de la pantalla (píxeles) Corriente de suministro operativa Voltaje operativo de suministro Tamaño del módulo (ancho X alto X fondo) Superficie de visión (ancho X alto)
E2370KS0C1 E2370KS0C1 Hoja de datos 3.7 in 240 x 416 5.5 mA 3 V 92.99 mm x 53 mm x 0.9 mm 47.04 mm x 81.536 mm
E2581KS061 E2581KS061 Hoja de datos 5.8 in 720 x 256 8.59 mA 3 V 150.9 mm x 57.8 mm x 0.9 mm 49.408 mm x 138.96 mm
E2213KS0E1 E2213KS0E1 Hoja de datos 2.13 in 212 x 104 2.3 mA 3 V 59.2 mm x 29.2 mm x 0.9 mm 23.712 mm x 48.548 mm
E2417KS0D1 E2417KS0D1 Hoja de datos 4.2 in 400 x 300 6.7 mA 3 V 91 mm x 77 mm x 0.9 mm 63.6 mm x 84.8 mm
Publicado: 2023-03-31 | Actualizado: 2023-04-25