Vishay / Sfernice TSM41 4mm Square SMT Miniature Trimmers
Vishay / Sfernice TSM41 4mm Square SMT Miniature Trimmers are designed for surface-mount applications and feature a 4mm design that meets the EIA SMD standard trimmer footprint. These trimmers feature volumetric efficiency with high performance and stability, and a wide resistance range of 10Ω to 1MΩ. Specifications include a low contact resistance variation of 2% or 3Ω and a power rating of 0.25W at +85°C. Vishay / Sfernice TSM41 4mm Square SMT Miniature Trimmers have sealing with an IP67 protection rating and a wide operating temperature range of -55°C to +140°C.Features
- Industrial grade
- Sealed to withstand board wash processing
- Pick-and-place centering design, with flush adjustment
- Top and side adjust styles
- Designed for surface-mount applications
- Volumetric efficiency
- High performance and stability
Specifications
- 0.25W power rating at +85°C
- 10Ω to 1MΩ resistance range
- 2% or 3Ω contact resistance variation
- 4mm design meets EIA SMD standard trimmer footprint
- ±10% tolerance standard
- 100MΩ insulation resistance
- Sealed container IP67 protection rating
- -55°C to +140°C operating temperature range
Dimensions
Publicado: 2025-05-06
| Actualizado: 2025-06-02