CTS Electronic Components TR Trimmer Potentiometers

CTS Electronic Components TR Trimmer Potentiometers are 6mm, 9mm, or 14mm carbon potentiometers with plastic housing. TR potentiometers feature tinned brass or tinned steel terminals and offer flexible gull-wing, through-hole, or "J" bend terminal configurations. CTS 06TR, 09TR, and 14TR Trimmer Potentiometers are IP54-rated and ideal for dimmers, volume/lighting regulation, timers, and relays in industrial, electronics, and automotive applications.

Features

  • 6mm, 9mm, or 14mm carbon potentiometers in a plastic housing
  • Tinned brass or tinned steel terminals
  • Flexible gull-wing/through-hole/"J" bend terminal configurations
  • Various rotor types with optional shaft and wheel configurations
  • IP54 environmental protection according to IEC 60529

Applications

  • Industrial
  • Electronics
  • Automotive

Specifications

  • 10kΩ to 100kΩ resistance
  • Side slot or top adjustment
  • 100mW to 250mW power rating range
  • 100VDC to 250VDC voltage rating range
  • 1000 cycles actuation life
Publicado: 2024-02-26 | Actualizado: 2024-03-11