Vishay / BC Components 101/102 PHR-ST Aluminum Electrolytic Capacitors
Vishay / BC Components 101/102 PHR-ST Aluminum Electrolytic Capacitors offer power high ripple current with screw terminals. These capacitors provide low ESR, 10,000h to 15,000h long useful life at an 85°C temperature, and pressure relief at sealing. The 101/102 PHR-ST capacitors come in a cylindrical aluminum case with insulated blue sleeves in up to Ø 90mm x 220mm sizes. Typical applications include buffering, filtering, motor drives, inverters, UPS, traction systems, and pulsed power supplies.Features
- 10,000h to 15,000h long life at 85°C
- Low ESR
- Available in case sizes up to Ø 90mm x 220mm
- Polarized aluminum electrolytic capacitors, and non-solid electrolyte
- Large types, cylindrical aluminum case, and insulated with a blue sleeve
Specifications
- 220μF to 1F rated capacitance range (E6 series) CR
- ±20% tolerance on CR
- -40°C to 85°C category temperature range
- 40/085/056 climatic category IEC 60068
Applications
- Buffering and filtering
- Motor drives
- Inverters and UPS
- Traction systems
- Pulsed power supplies
View Results ( 492 ) Page
| Número de referencia | Capacitancia | Voltaje máximo DC | Diámetro | Longitud | Espaciado del plomo | Corriente ondulada | ESR | Corriente de fuga |
|---|---|---|---|---|---|---|---|---|
| MAL210216102E3 | 1000 uF | 400 VDC | 50 mm | 80 mm | 22.2 mm | 5.7 A | 128 mOhms | 800 uA |
| MAL210212682E3 | 6800 uF | 200 VDC | 65 mm | 105 mm | 28.5 mm | 15.2 A | 25 mOhms | 2.72 mA |
| MAL210265222E3 | 2200 uF | 350 VDC | 65 mm | 105 mm | 28.5 mm | 9.3 A | 72 mOhms | 1.54 mA |
| MAL210212152E3 | 1500 uF | 200 VDC | 35 mm | 105 mm | 5.5 A | 100 mOhms | 600 uA | |
| MAL210129103E3 | 10000 uF | 100 VDC | 50 mm | 105 mm | 13.1 A | 14 mOhms | 2 mA | |
| MAL210222472E3 | 4700 uF | 200 VDC | 65 mm | 105 mm | 12.5 A | 37 mOhms | 1.88 mA | |
| MAL210227332E3 | 3300 uF | 450 VDC | 76 mm | 146 mm | 13.9 A | 37 mOhms | 2.97 mA | |
| MAL210213472E3 | 4700 uF | 250 VDC | 65 mm | 105 mm | 28.5 mm | 13.8 A | 29 mOhms | 2.35 mA |
| MAL210222332E3 | 3300 uF | 200 VDC | 50 mm | 105 mm | 9.9 A | 46 mOhms | 1.32 mA | |
| MAL210223332E3 | 3300 uF | 250 VDC | 65 mm | 105 mm | 11.4 A | 42 mOhms | 1.65 mA |
Publicado: 2024-05-15
| Actualizado: 2024-06-10