Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCA Conductive Polymer Aluminum Electrolytic Capacitors are chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C. The capacitors feature a high ripple current and low ESR ratings. The PCA series is AEC-Q200 and RoHS compliant. The Nichicon PCA Conductive Polymer Aluminum Electrolytic Capacitors operate with a 47μF to 470μF rated capacitance range and ±20% capacitance tolerance at 120Hz within a -55°C to +125°C category temperature range.Features
- Chip-type capacitors
- High-reliability
- Low ESR
- High ripple current
- 4000-hour long life at +125°C
- SMD type, lead-free reflow soldering condition at +260°C
- AEC-Q200 compliant
- RoHS compliant
Specifications
- 25V to 63V rated voltage range
- 47μF to 470μF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
- 88μA to 352μA leakage current range
- 15mΩ to 28mΩ initial ESR
- 3600mArms to 5100mArms rated ripple range
- -55°C to +125°C category temperature range
Dimensions (mm)
Publicado: 2024-04-09
| Actualizado: 2024-04-18