Panduit RMx Printer Accessories

Panduit RMx Printer Accessories are designed for TDP43ME thermal transfer desktop printers. These accessories come in hybrid, wax, and resin materials. The hybrid material is recommended for self-laminating, heat shrink, component, and non-laminated labels. The wax material is recommended for use with self-laminating and non-laminated labels. The resin material is recommended for use with component labels, marker plates, and continuous tape.

Features

  • Designed for TDP43ME thermal transfer desktop printers
  • Hybrid, wax, and resin materials
  • Easy-Mark Plus™ labeling software included with the printer
  • Superior image durability
  • Special back coating provides excellent print-head protection and anti-static properties
  • Excellent chemical, solvent, and heat resistance
  • Good edge definition and print quality
  • UL recognized
  • Halogen-free
View Results ( 13 ) Page
Número de referencia Hoja de datos Color Material Para uso con
RMEH4BL RMEH4BL Hoja de datos Black Resin TDP43ME Printer
RMER4BL RMER4BL Hoja de datos Black Resin TDP43ME Printer
RMER4WH RMER4WH Hoja de datos White Resin TDP43ME Printer
RMEH2BL RMEH2BL Hoja de datos Black Resin
RMER1BL RMER1BL Hoja de datos Black Resin Thermal Transfer Printers
RMER2BL RMER2BL Hoja de datos Black Resin
RMER2WH RMER2WH Hoja de datos White Resin
RMER4BL-A RMER4BL-A Hoja de datos Black Resin
RMER4BL-C RMER4BL-C Hoja de datos Black Resin Thermal Transfer Printers
RMER4BU RMER4BU Hoja de datos Blue Resin
Publicado: 2023-09-25 | Actualizado: 2025-01-08