Panasonic ERJ-UxR Anti-Sulfur Thick Film Chip Resistors
Panasonic ERJ-U2R, ERJ-U3R, and ERJ-U6R Precision-Type Anti-Sulfur Thick Film Chip Resistors offer high precision and provide anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. Panasonic ERJ-UxR resistors achieve high resistance to sulfurization through the use of an anti-sulfurated electrode structure and material. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards for the entire ERJ-UxR Thick Film Chip Resistor series ensure optimal quality and reliability. Applications include automotive, general, home appliance, and information communication technology (ICT).Features
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material
- Ag-Pd based inner electrode and structure
- Highly reliable due to metal glaze thick film resistive element and three layers of electrodes
- High precision
- ±0.5% resistance tolerance
- ±50 x 10-6/°C temperature coefficient of resistance (TCR)
- High rated power at 0.25W
- -55°C to +155°C operating temperature range
- Suitable for reflow and flow soldering
- AEC-Q200 compliant
- RoHS / REACH compliant
- IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards
Applications
- Automotive
- Electronic control units (ECU)
- Battery management systems (BMS)
- Divider circuits
- Home appliances
- General
- Measurement equipment
- Factory automation
- Tooling devices
- ICT
Specifications
- Case size
- 0402 (U2R)
- 0603 (U3R)
- 0805 (U6R)
- Power rating
- 0.1W (U2R and U3R)
- 0.125W (U6R)
Package Dimensions
Videos
Publicado: 2020-06-09
| Actualizado: 2024-10-17