Oplink Fused Couplers / Splitters

Oplink Fused Couplers / Splitters include wideband fused fiber couplers, polarization-insensitive miniature circulators, and fused single-mode wavelength division multiplexers. Oplink MMFC series multi-mode single-window wideband fused fiber couplers are highly stable for multiport optical signal splitting. SWFC / DWFC series fused single or dual window wideband fiber 1x2 (2x2) couplers provide accurate optical signal coupling and splitting over a wide bandwidth with high performance and high reliability. Oplink MIOC 3- or 4-port polarization-insensitive miniature circulators feature excellent optical characteristics over a wide wavelength range. SWD fused single-mode wavelength division multiplexers are manufactured using fused biconical taper technology.

Features

  • SWFC / DWFC:
    • Fused single or dual window wideband fiber 1x2 (2x2) couplers
    • Provides accurate optical signal coupling and splitting over a wide bandwidth with high-performance and high-reliability
  • SWD:
    • Fused single-mode wavelength division multiplexers
    • Manufactured using fused biconical taper technology
  • MIOC:
    • 3- or 4-port polarization-insensitive miniature circulators
    • Excellent optical characteristics over a wide wavelength range
  • MMFC:
    • Multi-mode single-window wideband fused fiber couplers
    • Highly stable for multiport optical signal splitting
View Results ( 3 ) Page
Número de referencia Hoja de datos Longitud de onda Pd (disipación de potencia)
SWFC5150P001111 SWFC5150P001111 Hoja de datos 1530 nm to1565 nm 4 W
DWFC0150P001111 DWFC0150P001111 Hoja de datos 1310 nm/1550 nm 4 W
MIOCG5ECO031111 MIOCG5ECO031111 Hoja de datos 1525 nm to 1565 nm 500 mW (1/2 W)
Publicado: 2016-05-16 | Actualizado: 2022-03-11