Mouser ElectronicsParque de Negocios MAS BLAU IEdificio Muntadas, Esc. AC/ Berguedà nº 1, Planta 3 Local A308820 El Prat de LlobregatBarcelonaSpain+34 93 6455263
onsemi AR0145 Hyperlux Image Sensor Power Tree is a part of the Hyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.
Block Diagrams
Featured Sensors
onsemi Sensores de imagen AR0145CS Hyperlux™ SG
Sensores de imagen digital CMOS de 1/4,3" con una matriz de píxeles activos de 1280 (H) x 800 (V).