onsemi Acuros® CQD® Shortwave Infrared (SWIR) Cameras
onsemi Acuros® CQD® Shortwave Infrared (SWIR) Cameras provide high-resolution imaging and sensing capabilities across the visible, Near-Infrared (NIR), and SWIR spectrum. These SWIR cameras are built using SWIR Vision System’s CQD photodiode sensors with spectral response range from 400nm to 1700nm. The Acuros SWIR cameras feature high frame rates, global shutter operation, and up to 70dB of dynamic range. These cameras are designed to meet the imaging requirements of industrial applications for use in multi-tool imaging systems and can be operated with an internal clock. The Acuros SWIR cameras are ideal for machine vision, silicon inspection, automotive, fill-level, surveillance, hyperspectral, chemical sensors, agricultural, medical imaging, and thermography.Features
- 640 x 512 and 1920 x 1080 resolutions
- TEC cooling for low noise
- Full visible to SWIR bandwidth
- USB3 vision and GigE vision interfaces
- Compatible with a range of SWIR lenses
- Software GUI for camera control
- Pixel non-uniformity correction
- SDK included for user development
Applications
- Machine vision
- Silicon inspection
- Automotive
- Fill-level
- Surveillance
- Hyperspectral
- Chemical sensors
- Agricultural
- Medical imaging
- Thermography
Videos
Additional Resource
View Results ( 23 ) Page
| Número de referencia | Hoja de datos | Resolución de la pantalla (píxeles) | Número de imágenes por segundo | Dimensiones |
|---|---|---|---|---|
| ACUROS-0640-GIGE-004 | ![]() |
640 x 512 | 270 fps | 6.1 cm x 6.1 cm x 9.8 cm |
| ACUROS-0640-GIGE-001 | ![]() |
640 x 512 | 270 fps | 61 mm x 61 mm x 109.25 mm |
| ACUROS-0640-GIGE-003 | ![]() |
640 x 512 | 270 fps | 6.1 cm x 6.1 cm x 9.8 cm |
| ACUROS-1920-GIGE-001 | ![]() |
1920 x 1080 | 27 fps, 58 fps | 61 mm x 61 mm x 109.25 mm |
| ACUROS-0640-GIGE-002 | ![]() |
640 x 512 | 270 fps | 6.1 cm x 6.1cm x 10.9 cm |
| ACUROS-0640-USB3-001 | ![]() |
640 x 512 | 270 fps | 6.1 cm x 6.1 cm x 9.7 cm |
| ACUROS-0640-USB3-002 | ![]() |
640 x 512 | 270 fps | 6.1 cm x 6.1 cm x 9.7 cm |
| ACUROS-0640-USB3-003 | ![]() |
640 x 512 | 270 fps | 6.1 cm x 6.1 cm x 9.1 cm |
| ACUROS-0640-USB3-004 | ![]() |
640 x 512 | 270 fps | 6.1 cm x 6.1 cm x 9.1 cm |
| ACUROS-1280-GIGE-001 | ![]() |
1280 x 1024 | 88 fps | 6.1 cm x 6.1cm x 10.9 cm |
Publicado: 2024-12-19
| Actualizado: 2025-09-16