onsemi NTBLS4D0N15MC Single N-Channel MOSFET
onsemi NTBLS4D0N15MC Single N-Channel MOSFET is a power MOSFET with low RDS(on) that minimizes conduction losses. This MOSFET offers a low total gate charge (QG) and capacitance to minimize driver losses. onsemi NTBLS4D0N15MC MOSFET lowers the switching noise/EMI and features 187A maximum continuous drain current (ID) and 150V drain-to-source voltage (VDSS). Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, and home automation.Features
- Low RDS(on) to minimize conduction losses
- 4.4mΩ (maximum) at 10V
- 4.9mΩ (maximum) at 8V
- 150V VDSS
- 187A ID (maximum)
- Low QG and capacitance to minimize driver losses
- Lowers switching noise/EMI
Applications
- Power tools
- Battery-operated vacuums
- UAVs/drones
- Material handling
- BMS/storage
- Home automation
Additional Resource
Publicado: 2020-09-04
| Actualizado: 2024-06-11