Omron Industrial Automation H7EC Self-Powered Count Totalizers

Omron H7EC Self-Powered Count Totalizers offers improved appearance and features. These Count Totalizers feature an 8.6mm (0.338in) display height with an optional backlit LCD, PNP/NPN DC voltage inputs, eight-digits, a key-protect switch to prevent resetting, and a replaceable battery. The Self-powered Count Totalizers allow selection of input speeds of 30Hz or 1kHz except for AC/DC multi-voltage input models. These count totalizers meet NEMA 4/IP66 front standards.

Features

  • Large display with 8.6-mm character height
  • Includes new models with backlight for improved visibility in dimly lit places
  • Black and light-gray cases now available
  • PNP/NPN universal DC voltage input types available
  • Battery is replaceable for totalizer reuse and conservation of the environment
  • Key-protect switch to prevent faulty reset key operation
  • Dual operation mode
  • Front face compatible with NEMA4/IP66
  • Short body, all models have a depth of 48.5mm
  • Finger protection terminal block conforms to VDE0106, Part100
  • Conforms to UL, CSA, and CE marking
  • Conforms to EN61010-1
  • Conforms to EMC standards and EN61326
  • PCB-mounting models available
View Results ( 9 ) Page
Número de referencia Descripción Tipo de display
H7EC-NV-BH Contadores y tacómetros SELF-PWRD TOTALIZER LCD, 8 Digit, Backlit
H7EC-N Contadores y tacómetros TOTALISER 7 DIGIT MAX SCAN 20Hz LCD, 8 Digit, Backlit
H7EC-NV-B Contadores y tacómetros SELF-PWRD TOTALIZER LCD, 8 Digit
H7EC-N-B Contadores y tacómetros SELF-PWRD TOTALIZER LCD, 8 Digit, Backlit
H7EC-NFV Contadores y tacómetros Count Totalizer LCD, 8 Digit
H7EC-NFV-B Contadores y tacómetros SELF-PWRD TOTALIZER LCD, 8 Digit
H7EC-NP Contadores y tacómetros SELF-PWRD TTLZR PC LCD, 8 Digit, Backlit
H7EC-NV-H Contadores y tacómetros Count Totalizer LCD, 8 Digit, Backlit
H7EC-N-B-601 Contadores y tacómetros Count Totalizer LCD, 8 Digit, Backlit
Publicado: 2009-06-19 | Actualizado: 2025-06-24