Omron Industrial Automation G3PE Solid State Heater Relays

Omron G3PE Solid State Heater Relays are industrial strength SSR with attached heat sinks that are available in 25A and 45A resistive load models. These relays feature a compact design, DIN track or screw panel mounting, and an improved surge dielectric strength for output circuits. The G3PE heater relays have an operating temperature range of -30ºC to 100ºC, a dielectric strength of 2500VAC at 50Hz/60Hz, and 10mA leakage current.

Features

  • No zero cross
  • Improved surge dielectric strength for output currents
  • Compact design
  • DIN track or screw panel mounting
  • UL/CSA certification
  • RoHS compliant
  • 10mA leakage current
  • 100MΩ insulation resistance
  • Dielectric strength of 2500VAC @ 50Hz/60Hz for 1 minute
  • -30ºC to 100ºC operating temperature range
  • 45% to 85% ambient operating humidity

Specifications

  • 10mA leakage current
  • 100MΩ insulation resistance
  • Dielectric strength of 2500VAC at 50Hz/60Hz for 1 minute
  • -30°C to +100°C operating temperature range
  • 45% to 85% ambient operating humidity
Publicado: 2009-03-25 | Actualizado: 2022-03-11