Omron Electronics EE-SX3173 / EE-SX4173 Photomicrosensors

Omron Electronics EE-SX3173 / EE-SX4173 Photomicrosensors feature 24VDC models for large-size machinery and 5VDC models for smaller equipment. These Photomicrosensors have a Zener diode that increases noise immunity and an M3 screw mounting design. The connectors on these Photomicrosensors sport locks that resist both vibration and shock. Omron Electronics EE-SX3173 / EE-SX4173 Photomicrosensors are ideal for printing equipment, packing machines, and ATM applications.

Features

  • 3M Screws mount
  • 5VDC and 24VDC power supply types are available
  • Equipped with locking connectors for resistance against vibration and shock
  • 13.6mm x 14.7mm x 14.8mm 

Applications

  • ATMs
  • Vending machines
  • Packing machines
  • Printing machines

Videos

View Results ( 4 ) Page
Número de referencia Hoja de datos Longitud de onda Anchura de la apertura
EE-SX3173-P2 EE-SX3173-P2 Hoja de datos 940 nm 0.5 mm
EE-SX4173-P2 EE-SX4173-P2 Hoja de datos 940 nm 0.5 mm
EE-SX4173-P3-Z EE-SX4173-P3-Z Hoja de datos 855 nm 1.4 mm
EE-SX3173-P3-Z EE-SX3173-P3-Z Hoja de datos 855 nm 1.4 mm
Publicado: 2018-11-13 | Actualizado: 2022-10-31