Aratas G3VM-VR SOP Package MOSFET Relays

Aratas G3VM-VR MOSFET Relays are general-purpose MOSFET relays available in an SOP 4-pin or SOP 6-pin package and offer the low on-resistance and high switching capacitance of a mechanical relay. These G3VM-VR relays feature 1a contact forms and surface-mounting terminals. The load voltages range from 20V to 100V while the continuous load currents ranges from 1A to 4.5A and up to 9A for connection C. Aratas G3VM-VR MOSFET Relays are available in three operating temperature ranges: -40°C to +85°C, -40°C to +110°C, and -20°C to +85°C. Typical applications include communication, security, industrial, power circuits, semiconductor test equipment, test and measurement, amusement equipment, and data loggers.

Features

  • SOP 4-pin or SOP 6-pin package
  • Offers the low on-resistance and high switching capacitance of a mechanical relay
  • 1a contact forms
  • Surface-mounting terminals
  • 20V to 100V load voltage range
  • Continuous load currents range from 1A to 4.5A and up to 9A for connection C
  • -40°C to +85°C, -40°C to +110°C, or -20°C to +85°C operating temperature ranges
  • RoHS compliant and lead-free

Applications

  • Semiconductor test equipment
  • Test and measurement
  • Communication
  • Security
  • Industrial
  • Power circuits
  • Amusement equipment
  • Data loggers

Videos

Publicado: 2018-04-24 | Actualizado: 2026-10-19