NXP Semiconductors QN9080DK Development Kit
NXP Semiconductors QN9080DK Development Kit is an evaluation and design platform based on the NXP QN9080 BLUETOOTH®/BLE System-on-Chip (SoC). The included QN9080DK Board integrates buttons, a Piezo buzzer, and a tri-color LED, making it easy to discern the IC status and reset the system. The Board also provides useful interfaces, such as the USB port for UART communication, the CMSIS-DAP debugger, and the standard Arduino and Pmod connector.The QN9080DK Development Kit includes a Bluetooth USB Dongle powered by the QN9080. The Dongle acts as a master/slave device when communicating with the QN9080 SoC.
The NXP Semiconductors QN9080DK Development Kit is compatible with the toolchains from ARM-Keil, IAR, and NXP MCUXpresso. MCUXpresso support provides a seamless software portfolio among all NXP devices and a fast path to add BLE capability to existing code based on other NXP devices.
Features
- Contains Jlink-OB offering SWD and UART interfaces for QN9080 debug and communication
- Mini USB port for power and communication port
- Arduino and Pmod interfaces for easy system prototyping
- Includes USB Bluetooth dongle powered by QN9080
Documents
Board Layout
Publicado: 2017-09-19
| Actualizado: 2022-03-11