NXP Semiconductors Kinetis KE1xF Microcontrollers

NXP Kinetis KE1xF Microcontrollers (MCUs) are built on the ARM® Cortex®-M4 processor with strong performance and high memory densities. These MCUs offer up to 168MHz performance with an integrated single-precision Floating Point Unit (FPU) and Digital Signal Processor (DSP). The KE1xF MCUs come with embedded flash memory sizes from 256KB to 512KB. These MCUs also incorporate a configurable Nested Vectored Interrupt Controller (NVIC) and 16-channel DMA controller extended up to 64 channels with DMAMUX.

Features

  • Operating Characteristics
    • 2.7V to 5.5V voltage range
    • -40°C to +105°C temperature range (ambient)
  • Performance
    • Up to 168MHz ARM® Cortex®-M4 core
    • Single-precision floating-point unit
    • MPU for memory protection and code safety
    • 8KB cache improves code and data access efficiency
    • Integrated digital signal processor
    • Configurable nested vectored interrupt controller
    • 16-channel Direct Memory Access (DMA) controller extended up to 64-channel with DMAMUX
  • Memories and memory interfaces
    • Up to 256KB flash
    • Up to 32KB SRAM
    • Up to 32KB Flexmemory/2KB EEPROM
    • Boot ROM
  • Clocks
    • 3MHz to 40MHz fast external oscillator 
    • 32kHz slow external oscillator
    • 48MHz to 60MHz high-accuracy fast internal RC oscillator
    • 8MHz/2MHz high-accuracy (up to 3%) slow internal reference clock (SIRC) for low-speed run 128kHz low power oscillator (LPO)
    • Phased lock loop (PLL)
    • Up to 60MHz DC external square wave input clock
    • A system clock generator (SCG)
    • Real-time counter (RTC)
  • Connectivity and communications interface
    • TriggerMUX for module inter-connectivity
    • 3x Low-Power Universal Asynchronous Receiver/Transmitter (LPUART)
    • 2x Low-Power Serial Peripheral Interface (LPSPI)
    • 2x Low-Power Inter-Integrated Circuit (LPI2C)
    • Up to 2x FlexCAN modules with flexible message buffers and mailboxes
    • FlexIO module for flexible and high-performance serial interfaces emulation
  • Reliability and security
    • An error-correcting code on Flash and SRAM memories
    • System memory protection unit
    • Flash Access Control (FAC)
    • Cyclic redundancy check generator module
    • 128-bit unique identification number
    • Internal watchdog with an independent clock source
  • Human machine interface
    • Supports up to 92 Interrupt Request (IRQ) sources
    • Up to 89 GPIO pins with interrupt functionality
  • Mixed-signal analog
    • 1Msps 12-bit ADV with up to 16-channel input per module
    • 3x high-speed analog comparators with internal 8-bit DAC
    • 12-bit DAC
  • Timing and control
    • 4x Flex Timers (FTM) for PWM generation
    • 1x Low-Power Timer (LPTMR) working at Stop mode
    • 1x Low-Power Periodic Interrupt Timer (LPIT)
    • Pulse Width Timer (PWT)
    • Real Time Clock (RTC)
  • Packages
    • 100LQFP, 0.5mm pitch
    • 64LQFP, 0.5mm pitch

Block Diagram

Block Diagram - NXP Semiconductors Kinetis KE1xF Microcontrollers
Publicado: 2016-10-25 | Actualizado: 2022-03-11