NXP Semiconductors K32 L3 Freedom Development Board

NXP Semiconductor FRDM-K32L3A6 Freedom Development Board evaluates the K32L3A6 Arm® Microprocessor. K32 L3 MCUs deliver a 50% improvement in power optimization and security advancements to address a wide range of industrial and Internet of Things (IoT) applications. The NXP Semiconductor FRDM-K32L3A6 development board supports all power-supply configurations. The kit includes a K32L3A60VPJ1A MCU with a high-performance Arm Cortex-M4 processor and an optional low-power Cortex-M0+ processor.

Features

  • Includes K32L3A60VPJ1A with a high-performance Arm Cortex -M4 processor and an optional low-power Cortex-M0+ processor
  • Supports all power-supply configurations
  • Serial Flash
  • Onboard NXP FXOS8700CQ digital sensor, 3D Accelerometer (±2g/±4g/±8g) +3D Magnetometer
  • OpenSDA and SWD debug
  • Full MCUXpresso software and tools support

Videos

Publicado: 2019-09-09 | Actualizado: 2023-10-10