NorComp CAVALIER™ Bayonet Circular Connectors
NorComp CAVALIER™ Bayonet Circular Connectors deliver a reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications. The bayonet locking systems ensure superior vibration resistance and faster latching mechanisms compared to traditional screw-in circulars. These connectors offer a broad range of solutions for the most demanding design environments. The Bayonet circular connectors incorporate a high-vibration resistance and reduce accidental disconnects. These connectors use rugged and hardened plastic and are rated to IP67/IP68 protections. The CAVALIER Bayonet circular connectors make use of different mating codes for safe connections and are available in pin counts from 2 to 12. Typical applications include transportation, industrial, test and measurement, aerospace, and medical.The CAVALIER™ Bayonet circular connectors are designed for versatility and durability and provide an expansive solution range ideal for the most demanding design environments. These connectors support engineers in achieving reliability and efficiency in critical applications.
Features
- Bayonet locking mechanism for quick connect/disconnect
- High vibration resistance
- Reduces accidental disconnect
- Available in pin counts from 2 to 12
- IP67/IP68 performance
- Rugged, UL, and hardened plastic
- Solder cup, cable kits, and board mount options
- Up to 10A contact rating / -40°C to 105°C temperature rating / 250V
- Different mating codes are available for safe connections
Applications
- Transportation
- Industrial
- Test and measurement
- Aerospace
- Medical
Specifications
View Results ( 49 ) Page
| Número de referencia | Hoja de datos | Serie | Número de posiciones | Voltaje máximo | Valor de corriente | Calibre del cable | Clasificación IP | Inflamabilidad máxima | Estilo de acoplamiento | Subcategoría | Género del contacto |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 868-005-203KIT | ![]() |
868 | 5 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-005-203R001 | ![]() |
868 | 5 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-006-203KIT | ![]() |
868 | 6 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-006-203R001 | ![]() |
868 | 6 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-007-203KIT | ![]() |
868 | 7 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-007-203R001 | ![]() |
868 | 7 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-008-203KIT | ![]() |
868 | 8 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-008-203R001 | ![]() |
868 | 8 Position | 250 V | 5 A | 24 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-010-203R001 | ![]() |
868 | 10 Position | 250 V | 2 A | 26 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
| 868-012-203KIT | ![]() |
868 | 12 Position | 250 V | 2 A | 26 AWG | IP67 | UL 94 V-0 | Bayonet | Circular Connectors | Socket (Female) |
Publicado: 2024-11-20
| Actualizado: 2024-12-05