Nichicon Design Kits for Micro/Mini Inverters
Nichicon High Voltage Design Kits offer multiple component options to engineers looking to meet design needs in the Micro/Mini Inverter market. The primary components included in these Nichicon Design Kits are the UPW and UCS series Aluminum Electrolytic Capacitors utilized in applications such as micro/mini inverters. The UPW and UCS series Aluminum Electrolytic Capacitors have higher voltages (350V, 400V, and 450V) that are typically needed in energy harvesting applications, such as solar and wind.
Features
- Targeted at the Micro/Mini Inverter market
- Contain UCS and UPW Series Aluminum Electrolytic Capacitors
- One kit per voltage group per series (350V, 400V, and 450V) for a total of 3 kits per series
- 120-160 parts per kit
Applications
- Higher voltage applications, such as solar and wind
View Results ( 2 ) Page
| Número de referencia | Hoja de datos | Descripción | Rango de capacitancia | Rango de voltaje |
|---|---|---|---|---|
| UCS350VOLT-KIT | ![]() |
Equipos de condensadores NICHICON DESIGN KIT UCS SERIES 8 VALUES | 6.8 uF to 100 uF | 350 V |
| UCS450VOLT-KIT | ![]() |
Equipos de condensadores NICHICON DESIGN KIT UCS SERIES 7 VALUES | 6.8 uF to 68 uF | 450 V |
Publicado: 2011-10-04
| Actualizado: 2025-12-15