Nexperia AXP1T34 Dual Supply Translating Buffers
Nexperia AXP1T34 Dual Supply Translating Buffers maintain low static and dynamic power consumption across the entire supply range. These single-bit buffers feature one input (A), an output (Y), and dual supply pins (VCCI and VCCO). Both VCCI and VCCO accept a voltage range between 0.9V and 5.5V, making the device adaptable for translating between specified voltage nodes. The AXP1T34 dual supply translating buffers require no power supply sequencing; output glitches during power supply transitions are prevented using patented circuitry. Consequently, outputs remain free from glitches for supply transitions during power-up/down between 20mV/μs and 5.5V/s. These buffers offer high noise immunity and ESD protection. The AXP1T34 dual supply translating buffers operate within the -40°C to 125°C temperature range and are available in multiple package options.
Features
- High noise immunity
- Inputs accept voltages up to 5.5V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
- Latch-up performance exceeds 100mA per JESD78D class II
- Low noise overshoot and undershoot <10% of VCCO
- IOFF circuitry provides partial-power-down mode operation
- EU/CN RoHS-compliant
Specifications
- Wide supply voltage range:
- VCCI: 0.9V to 5.5V
- VCCO: 0.9V to 5.5V
- 1.5pF typical low input capacitance
- 3.8pF typical low output capacitance
- -40°C to 125°C operating temperature range
- Multiple package options
- Complies with JEDEC standard:
- JESD8-12 (1.1V to 1.3V; A input)
- JESD8-11 (1.4V to 1.6V)
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8C (2.7V to 3.6V)
- JESD12-6 (4.5V to 5.5V)
Pinning Information
View Results ( 4 ) Page
| Número de referencia | Empaquetado / Estuche | Tensión del suministro - Mín | Tensión del suministro - Máx | Tiempo de retraso de propagación | Tipo de entrada | Familia lógica | Tipo lógico | Número de canales | Corriente de suministro operativa | Pd (disipación de potencia) |
|---|---|---|---|---|---|---|---|---|---|---|
| AXP1T34GSH | XSON-6 | 900 mV | 5.5 V | 5 ns, 5.5 ns, 15 ns, 32 ns | Schmitt-Trigger | AXP | Buffer | 1 Channel | 100 nA | 250 mW |
| AXP1T34GWH | TSSOP-5 | 900 mV | 5.5 V | 5 ns, 5.5 ns, 15 ns, 32 ns | Schmitt-Trigger | AXP | Buffer | 1 Channel | 100 nA | 250 mW |
| AXP1T34GXH | X2SON-5 | 900 mV | 5.5 V | 5 ns, 5.5 ns, 15 ns, 32 ns | Schmitt-Trigger | AXP | Buffer | 1 Channel | 100 nA | 250 mW |
| AXP1T34GMX | XSON-6 | 900 mV | 5.5 V | 5 ns, 5.5 ns, 15 ns, 32 ns | Schmitt-Trigger | AXP | Buffer | 1 Channel | 100 nA | 250 mW |
Publicado: 2024-02-14
| Actualizado: 2024-04-23