Nexperia 74AHC1G42x Single-Output Logic Dividers
Nexperia 74AHC1G42x Single-Output Logic Dividers are advanced high-speed CMOS dividers with an oscillator designed to save space, increase efficiency, and reduce overall system costs. These single-output dividers are offered in a smaller package than general-purpose multiple-output logic dividers (up to 93% PCB space saving compared to HC40x series in SO16). Nexperia 74AHC1G42x Single-Output Logic Dividers feature overvoltage-tolerant inputs for mixed voltage mode operation, increasing reliability and flexibility in designs. The series is available in a 10-stage, 12-stage, or 14-stage variant in a compact TSSOP5 package.Features
- Variants
- 74AHC1G4210: 10 stage
- 74AHC1G4212: 12 stage
- 74AHC1G4214: 14 stage
- Wide supply voltage range from 2.0V to 5.5V
- Overvoltage tolerant inputs to 5.5V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- ESD protection
- HBM JESD22-A114F: exceeds 2000V
- CDM JESD22-C101E: exceeds 1000V
- Specified from -40°C to +85°C and -40°C to +125°C
- Package
- TSSOP5 (SOT353-1)
- 2mm x 1.25mm x 0.95mm
- 5 leads, 0.65mm pitch
- RoHS compliant
Applications
- Low power
- Space-constrained areas
- Frequency division
- Clock management
Block Diagram
Additional Resources
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Tiempo de retraso de propagación |
|---|---|---|
| 74AHC1G4210GWH | ![]() |
19 ns |
| 74AHC1G4212GWH | ![]() |
22 ns |
| 74AHC1G4214GWH | ![]() |
25 ns |
Publicado: 2018-04-17
| Actualizado: 2023-03-14