MYIR MYD-Y6ULX-V2 Development Board
MYIR MYD-Y6ULX-V2 Development Board is designed to facilitate the evaluation of the NXP’s i.MX 6UltraLite/6ULL processor family. The i.MX 6UltraLite/6ULL operates at 528MHz and features the most efficient ARM Cortex-A7 core, providing various memory interfaces and enhancing the flexibility and convenience of the board to connect peripheral devices. In addition, the MYD-Y6ULX-V2 Board is ready to run Linux and supports an industrial operating temperature range from -40°C to +85°C.The MYD-Y6ULX-V2 Development Board employs the MYC-Y6ULX-V2 CPU Module as the controller board by populating the CPU Module on its baseboard through a 1.0mm pitch 140-pin stamp hole interface. The MYC-Y6ULX-V2 CPU Module is mounted with a shield cover and integrated with core components, including i.MX 6UltraLite/6ULL processor, 256MB DDR3, 256MB Nand Flash or optional 4GB eMMC and Ethernet PHY.
Features
- MYC-Y6ULX-V2 CPU Module as controller board
- 528Hz NXP i.MX 6UL/6ULL ARM Cortex-A7 processors
- 1.0mm pitch 140-pin Stamp hole expansion interface for board-to-board connections
- 256MB DDR3 SDRAM, 256MB nand flash or 4GB eMMC flash
- 2 x USB2.0 host, 1 x USB2.0 OTG, 2 x 10/100Mbps Ethernet, CAN, RS485, TF, LCD, camera, audio
- Onboard SDIO based WiFi module with external antennas
- Mini-PCIe slot for optional USB based 4G LTE module
- Optional 4.3- or 7-inch LCD/TSP and camera module
- Ready-to-Run Linux 5.4.3
Overview
Publicado: 2021-06-23
| Actualizado: 2025-02-20