Murata Electronics Wire-Wound Metal Alloy Type Inductors

Murata Wire-Wound Metal Alloy Type Inductors for Power Lines include products with a wide inductance range from 120nH to 47µH and rated DC currents from 77mA to 41A. These inductors from Murata are ideal for power line applications and include the FDA, FDSD, and FCUL series.

Features

  • 120nH to 47µH inductance range
  • 77mA to 41A rated DC current range
  • Includes FDA, FDSD, and FCUL series
Publicado: 2015-06-05 | Actualizado: 2025-07-11