- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Murata
- Smart Watches & Health Trackers - Murata Electronics
Murata Electronics Smart Watches & Health Trackers
Murata Electronics Smart Watches and Health Trackers feature components designed to improve wearable devices, especially as healthcare technology becomes more integrated into daily life. Building on innovations originally developed for mobile phones and smartphones, Murata's lineup of sensors, capacitors, communication modules, and other products enables power-efficient designs that are more compact and thinner. By combining miniaturization with reliable performance, Murata helps create wearable devices that deliver accurate data while enhancing health management for users everywhere.
Block Diagram
Capacitors
Murata ZRB MLCC Capacitors with Interposer Substrate
Can replace previous MLCCs without modification by sharing the same footprint, reduces noise.
Murata Electronics LLL Low ESL Ceramic Capacitors
Offers a 2200pF to 10µF capacitance range, 50VDC maximum voltage rating, and low ESL.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Connectors
Murata Conectores coaxiales microondas MM
De pequeño tamaño con una impedancia nominal de 50Ω y una resistencia de aislamiento mínima de 500mΩ.
EMI
Murata Electronics Cuentas de ferrita con chip EMIFIL® serie BLM de Murata
Corriente nominal de tipo inductor de 50 mA hasta 10 A.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata Bobinas cebadoras de modo común DLM / filtros de ruido
Permiten la supresión de ruido para líneas de señales diferenciales sin distorsión en la transmisión de señales.
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics Inductores fijos de serie LQM
Amplios rangos de corriente nominal, valores de inductancia y tamaños en una estructura protegida magnéticamente.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Microblower
Murata Electronics MZB Microblowers
Suitable for high-pressure air generation for liquid displacement or dispensing applications.
RFID
Murata Electronics Módulo CI RFID LXMS33HCNG-134 HF MAGICSTRAP®
CI RFID de banda HF de pequeño tamaño con antena integrada.
Murata Etiqueta RFID UHF RAIN sobre metal LXTBKZMCMG-010
Etiqueta diseñada para ser utilizada sobre superficies metálicas y para funcionar en toda la banda de frecuencia UHF.
RF Filters
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LFH High-Pass Filter
Based on ceramic multilayer technology, comes in an ultra-small package with a 0.3mm profile.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Murata Electronics ZPA Barometric Pressure Sensor
Offers a 300hPa to 1100hPa range, 1.3μA current consumption, and 1.7V to 3.6V supply voltage range.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata BLUETOOTH® Modules
Offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops.
Murata Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules
Connects to the internet directly, providing flexible wireless technology for IoT products.
Murata LPWA & LORAWAN Modules
LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.
Related Solutions
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata Electronics