- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Murata
- Smart Thermostats - Murata
Murata Smart Thermostats
Murata Smart Thermostats are an expansive portfolio of products designed for smart thermostats and sustainability. Smart thermostats employ a variety of energy-saving technologies. In addition to capacitors, noise suppression products, and thermistors, Murata offers products that include wireless communication modules such as Wi-Fi® and sub-GHz modules. Murata also offers sensors that contribute to the development of products in this category.Block Diagram
Wireless Module / RF
Murata Type 1GC Wireless Module
Based on the Infineon CYW43907 chipset supporting Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY data rate.
Murata Kit adaptador uSD-M.2
Permite el uso de Wi-Fi y Bluetooth personalizados para plataformas i.MX de NXP
Murata Type 1SJ Integrated LoRaWAN® Modem
Features ease of integration for LoRaWAN® Internet of Things (IoT) devices and applications.
Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module
UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components.
Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO RSDB & BLUETOOTH® 5.2 BR/EDR/LE based on Infineon CYW54591.
Murata Type 1MW BLUETOOTH®+Wi-Fi® Module
Shielded ultra-small dual-band Wi-Fi 11a/b/g/n/ac & BLUETOOTH 4.2 module based on Infineon CYW43455.
Murata Electronics Módulos tipo ABZ LoRa
Módulos inalámbricos de red de área extendida y bajo consumo que admiten el uso del protocolo inalámbrico de largo alcance LoRaWAN.
Murata Type ABR Wi-Fi® 11b/g/n+MCU Module
Integrated PCB antenna, based on NXP 88MW320 wireless microcontroller, supports the Matter protocol.
Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.
Murata Electronics Wireless Modules & Software
Provides solutions for wearable computing, intelligent homes, smart vehicles, M2M, and more.
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LDB Chip Multilayer Hybrid Baluns
Constructed with a copper conductor and ceramic material, ideal for high-frequency applications.
Murata Conectores coaxiales microondas MM
De pequeño tamaño con una impedancia nominal de 50Ω y una resistencia de aislamiento mínima de 500mΩ.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Murata Electronics Sensores de infrarrojos piroeléctricos serie IRA
Muestran gran sensibilidad y rendimiento fiable gracias a la tecnología cerámica Murata y a los conocimientos de la técnica de CI Hybrid.
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Murata Thermistors
Temperature detection devices, for inrush current protection, and temperature compensation.
Power
Murata Electronics PicoBK™ MYRG DC/DC Converters
Offers a 2.5V to 6V input voltage range, 500mA to 2A output current, and up to 94% efficiency.
Murata Electronics Miniconvertidores de CC/CC de ascenso de tensión MYRBP-WD/WE/BD/BE
Intervalo de tensión de funcionamiento de 0,65 V a 6 V, frecuencia de oscilación de 3 MHz y un tamaño de paquete de 2 mm x 2,5 mm.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Capacitors
Murata Electronics Condensadores de alta tensión serie GRM
Ofrecen un rango de tensión entre 250 V y 3,15 kV
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics ECAS Polymer Aluminum Electrolytic Capacitors
Low ESR (4.5mΩ to 70mΩ) & high capacitance (6.8µF to 470µF with rated voltages from 2VDC to 25VDC).
Murata KCM & KRM Metal Terminal Capacitors
Offers increased thermal and mechanical stress reliability, stack two MLCCs to save space.
EMI
Murata Electronics Cuentas de ferrita con chip EMIFIL® serie BLM de Murata
Corriente nominal de tipo inductor de 50 mA hasta 10 A.
Murata Electronics Inductores fijos de serie LQM
Amplios rangos de corriente nominal, valores de inductancia y tamaños en una estructura protegida magnéticamente.
Murata Electronics Inductores de bobina de cable LQH de Murata
Ofrecen alta inductancia y baja resistencia de CC.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Filtros de red EMI serie BNX de Murata
Filtros de supresión de EMI que admiten corriente elevada, amplia frecuencia y montaje SMD.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata Electronics NFA LC Combined Chip EMI Filters
Provides four circuits in one package with a nominal cutoff frequency range of 50MHz to 480MHz.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Murata Bobinas cebadoras de modo común DLM / filtros de ruido
Permiten la supresión de ruido para líneas de señales diferenciales sin distorsión en la transmisión de señales.
Videos
- Murata